Nidec Components Surface Slide Switch 2PDT DP 100mA

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,862.00

(exc. GST)

$2,048.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.862$1,862.00-
2000 +$1.797$1,797.003%

*price indicative

RS Stock No.:
244-3324
Mfr. Part No.:
CAS-220TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

2PDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

DP

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Standards/Approvals

RoHS

Series

CAS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.

RoHS compliant

Compatible with most automatic pick and place machinery

Excellent contact stability by twin Gold-plated contact

Low profile design of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy