Eaton DILM Contactor, 500V Coil, 3-Pole, 750 kW 250V dc, 700 V dc, 400V

Subtotal (1 unit)*

$19,980.71

(exc. GST)

$21,978.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,980.71

*price indicative

RS Stock No.:
250-9870
Mfr. Part No.:
208226 DILM820/22(RAC500)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

500V

Number of Poles

3

Contact Voltage

400V

Power Rating

750kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Rail Connection

Control Circuit Voltage Uc

250V dc, 700V dc

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Depth

232mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

250mm

Length

232mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509496
  • Mfr. Part No. 107017 DILM170(RDC60)
Each
$2,757.12
  • RS Stock No. 2509847
  • Mfr. Part No. 208201 DILM250/22(RA250)
Each
$4,048.75
  • RS Stock No. 2510633
  • Mfr. Part No. 277781 DILM40(RDC60)
Each
$772.15
  • RS Stock No. 2509952
  • Mfr. Part No. 239560 DILM115(RDC60)
Each
$1,846.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy