Eaton DILM Contactor, 500V Coil, 3-Pole, 1.1 kA, 720 kW 250V, 500 V, 1kV
- RS Stock No.:
- 250-9866
- Mfr. Part No.:
- 208223 DILM750/22(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$14,562.13
(exc. GST)
$16,018.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,562.13 |
*price indicative
- RS Stock No.:
- 250-9866
- Mfr. Part No.:
- 208223 DILM750/22(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.1kA | |
| Power Rating | 720kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 750A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Maximum Operating Temperature | 60°C | |
| Width | 250mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 232mm | |
| Depth | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.1kA | ||
Power Rating 720kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 750A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V, 500V | ||
Maximum Operating Temperature 60°C | ||
Width 250mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 232mm | ||
Depth 232mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2509863
- Mfr. Part No. 208220 DILM650/22(RAC500)
Each
$13,372.00
- RS Stock No. 2509857
- Mfr. Part No. 208214 DILM500/22(RAC500)
Each
$9,770.02
- RS Stock No. 2509838
- Mfr. Part No. 197915 DILH800-S/22(110-120V50/60HZ)
Each
$10,910.71
- RS Stock No. 2509487
- Mfr. Part No. 106727 DILM1600/22(RAW250)
Each
$61,903.34
Related links
- Eaton DILM Contactor 3-Pole 170 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 500 V, 400V
- Eaton DILM Contactor 3-Pole 700 V dc, 400V
- Eaton DILM Contactor 3-Pole 300 kW, 400V
- Eaton DILM Contactor 3-Pole 150 kW
- Eaton DILM Contactor 3-Pole 560 kW, 400V
- Eaton DILM Contactor 500 V ac Coil 23 kW 250V, 500 V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 250V 1 NO, 400V












