ABB AF Contactor, 250V, 500 V Coil, 3-Pole, 80 A, 22 kW 60V, 3 NO

Subtotal (1 box of 1 unit)*

$514.70

(exc. GST)

$566.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$514.70

*price indicative

RS Stock No.:
231-9013
Mfr. Part No.:
1SBL367001R1400 AF52-30-00-14
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V, 500V

Product Type

Contactor

Number of Poles

3

Contact Current

80A

Power Rating

22kW

Series

AF

Function

Motor Control

Mount Type

Front

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

80A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

60V

Maximum Operating Temperature

70°C

Width

67mm

Length

126mm

Depth

111mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB AF Series Contactor, 250 to 500V Coil Voltage, 22kW Power Rating - 1SBL367001R1400 AF52-30-00-14


This product is an efficient electrical component designed for managing motor control applications. As a 3-pole contactor, it excels in switching power circuits effectively, crucial for automation processes that require dependable electrical control.

Features & Benefits


• Wide coil voltage range from 250V to 500V, providing flexibility

• Robust design with a contact voltage rating of 690V

• Screw terminal configuration simplifies installation

• Built-in surge protection enhances operational reliability

Applications


• Compatible with motors in industrial machinery

• Suitable for control circuits demanding up to 80A capacity

• Ideal for automation systems within electrical infrastructures

• Utilised in HVAC systems for effective operation

How does the control voltage range affect functionality?


The control voltage range allows for adaptation to varying power supply conditions, enhancing reliability across applications.

What type of motors can be operated with this component?


It can manage motors rated up to 22 kW at 400 V AC, ensuring versatility across different motor types.

Is it compatible with a DIN rail installation?


Yes, it supports mounting on DIN rails, facilitating the installation process in control panels.

Can it withstand high ambient temperatures during operation?


The component operates efficiently at temperatures up to 79 °C, making it suitable for a variety of environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy