Eaton DILM Contactor, 500V Coil, 3-Pole, 500 A, 300 kW, 400V
- RS Stock No.:
- 250-9857
- Mfr. Part No.:
- 208214 DILM500/22(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,770.02
(exc. GST)
$10,747.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,770.02 |
*price indicative
- RS Stock No.:
- 250-9857
- Mfr. Part No.:
- 208214 DILM500/22(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 500A | |
| Series | DILM | |
| Power Rating | 300kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 216mm | |
| Length | 216mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 500A | ||
Series DILM | ||
Power Rating 300kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 216mm | ||
Length 216mm | ||
Width 160mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2509735
- Mfr. Part No. 139544 DILM225A/22(RAC24)
Each
$3,066.95
- RS Stock No. 2510673
- Mfr. Part No. 277884 DILM65(500V50HZ)
Each
$870.96
- RS Stock No. 2509506
- Mfr. Part No. 107670 DILM72(230V50HZ,240V60HZ)
Each
$915.41
- RS Stock No. 2509507
- Mfr. Part No. 107671 DILM72(RDC24)
Each
$1,291.89
Related links
- Eaton DILM Contactor 3-Pole 560 kW, 400V
- Eaton DILM Contactor 3-Pole 500 V, 400V
- Eaton DILM Contactor 3-Pole 700 V dc, 400V
- Eaton DILM Contactor 3-Pole 150 kW
- Eaton DILM Contactor 3-Pole 170 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 720 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 35 kW 500V, 400V
- Eaton DILM Contactor 3-Pole 400V












