Eaton DILM Contactor, 500V Coil, 3-Pole, 630 kW 250V, 500 V, 400V
- RS Stock No.:
- 250-9863
- Mfr. Part No.:
- 208220 DILM650/22(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$13,372.00
(exc. GST)
$14,709.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13,372.00 |
*price indicative
- RS Stock No.:
- 250-9863
- Mfr. Part No.:
- 208220 DILM650/22(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 630kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 232mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 232mm | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 630kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V, 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 232mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 232mm | ||
Width 250mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 170 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 720 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 700 V dc, 400V
- Eaton DILM Contactor 3-Pole 300 kW, 400V
- Eaton DILM Contactor 3-Pole 560 kW, 400V
- Eaton DILM Contactor 3-Pole 150 kW
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 250V 1 NO, 400V
- Eaton DILM Contactor 3-Pole 48 V dc, 400V
