Eaton DILM Contactor, 500V Coil, 3-Pole, 225 A, 150 kW

Subtotal (1 unit)*

$3,408.07

(exc. GST)

$3,748.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,408.07

*price indicative

RS Stock No.:
250-9741
Mfr. Part No.:
139549 DILM225A/22(RAC500)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

500V

Number of Poles

3

Contact Current

225A

Series

DILM

Power Rating

150kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

225A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

140mm

Standards/Approvals

UL, VDE 0660, CSA, IEC/EN 60947

Length

158mm

Depth

158mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509743
  • Mfr. Part No. 139551 DILM225A/22(RDC60)
Each
$3,573.25
  • RS Stock No. 2509735
  • Mfr. Part No. 139544 DILM225A/22(RAC24)
Each
$3,066.95
  • RS Stock No. 2509857
  • Mfr. Part No. 208214 DILM500/22(RAC500)
Each
$9,770.02
  • RS Stock No. 2509744
  • Mfr. Part No. 139552 DILM225A/22(RDC130)
Each
$3,573.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy