ABB VB Contactor, 240V ac Coil, 4-Pole, 20 A, 4 kW 24V, 4 NO
- RS Stock No.:
- 237-1582
- Mfr. Part No.:
- GJL1211911R8000
- Brand:
- ABB
Subtotal (1 unit)*
$208.12
(exc. GST)
$228.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.12 |
*price indicative
- RS Stock No.:
- 237-1582
- Mfr. Part No.:
- GJL1211911R8000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | VB | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 pole | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series VB | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 pole | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 4 Poles, 20A Current Rating - GJL1211911R8000
This contactor is a compact, 4 pole device designed for industrial applications. It operates at 240V with a coil voltage range of 220 to 690V AC and V DC. The screw terminal design simplifies installation on DIN rail systems, making it ideal for both commercial and residential settings.
Features & Benefits
• Designed for reversing operations to control motor loads efficiently
• Silent coil reduces operational noise for quieter environments
• Mechanical interlock enhances safety during operation
• Can handle a current rating of up to 20A
• Operates within a maximum temperature of +55°C for reliability
• Compact dimensions allow for use in space-constrained applications
Applications
• Utilised in control systems for three-phase motors
• Ideal for use in residential properties for motor control
• Employed in commercial settings requiring reliable motor control
• Suitable for industrial environments focusing on automation solutions
What is the maximum temperature this device can withstand?
It can operate at a maximum temperature of +55°C, ensuring reliability in diverse environments.
How does the contactor maintain safety during operation?
The mechanical interlock feature prevents unintended operations, enhancing user safety.
What is the significance of the screw terminal design?
Screw terminals facilitate secure connections, ensuring stability even in dynamic environments.
What types of loads is this device ideal for?
It is specifically designed for controlling three-phase motor loads up to 4 kW (AC-3).
Are there specific mounting requirements for this device?
The contactor is designed for DIN rail mounting, simplifying installation and integration into existing systems.
Related links
- ABB GJL Contactor 4-Pole 4 kW 240V, 4 NO
- ABB GJL Contactor 3-Pole 4 kW 415V, 3 NO
- ABB GJL Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB6 Contactor 3-Pole 4 kW 240V ac 690V ac
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac
- Clipsal Electrical MX9C Contactor 4-Pole 1.6 W 240V ac 240V ac
- ABB GJL Contactor 240 V ac Coil 3 kW, 4 NO
- ABB GJL Contactor 4-Pole 4 kW 24V, 4 NO