ABB GJL Contactor, 220V ac, 240 V ac Coil, 4-Pole, 3 kW, 4 NO

Subtotal (1 unit)*

$118.57

(exc. GST)

$130.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.57

*price indicative

RS Stock No.:
721-289
Mfr. Part No.:
GJL1311203R8000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Power Rating

3kW

Series

GJL

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Flat-Pin

Contactor Application

Contactor

Operational Current Ie

20A

Depth

57.5mm

Width

52.5mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor is a Compact and reliable 4-pole contactor designed for controlling single or three-phase loads up to 5.5 kW (AC-3) and 20 A (AC-1). With flat-pin connections, it offers an efficient solution for space-sensitive applications in residential, commercial, and industrial environments. The versatile mini contactor features a silent Coil and integrated switch position indication, ensuring operational reliability even in demanding conditions. Its capability for both rail and wall mounting adds to its flexibility, making it an Ideal choice for various control needs where performance and Compact design are essential.

Compact 4-pole design with flat-pin connections for space-sensitive applications

Suitable for controlling single and three-phase loads up to 5.5 kW and 20 A

Silent Coil operation ensuring minimal noise during use

Integrated switch position indication for clear operational status

Flexible mounting options for easy installation on DIN rail or wall

Durable construction for high reliability in residential and industrial settings

Mechanical durability of up to 10 million operations, ensuring longevity

Designed to operate in ambient temperatures from -25 to +55 °C

Compliant with multiple international standards for safety and performance

  • RS Stock No. 7116118
  • Mfr. Part No. 1SBL137001R1310 AF09-30-10-13
Each
$164.63
Each
$5,130.00
  • RS Stock No. 7116206
  • Mfr. Part No. 1SBL137201R1300 AF09-40-00-13
Each
$150.20
  • RS Stock No. 2256174
  • Mfr. Part No. GJL1211203R8000 B6-40-00-F 220-240V AC
Each
$78.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy