ABB VB Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 240V, 3 NO
- RS Stock No.:
- 237-1575
- Mfr. Part No.:
- GJL1211903R0011
- Brand:
- ABB
Subtotal (1 unit)*
$202.03
(exc. GST)
$222.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.03 |
*price indicative
- RS Stock No.:
- 237-1575
- Mfr. Part No.:
- GJL1211903R0011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | VB | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series VB | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1211903R0011
This contactor is a compact 3 pole unit designed for efficient operation in various electrical applications. It features a 24V AC coil and is equipped with a single auxiliary contact. With dimensions of 96.2mm in width and 46.7mm in depth, it is suitable for DIN rail mounting, making it an optimal choice for installations where space is a constraint.
Features & Benefits
• Designed for reversing control of three-phase motors
• Handles a power rating of up to 4 kW
• Flat pin terminals ensure secure and easy connections
• Operates within a temperature range of -20°C to +55°C
• Mechanical durability rated for 10 million cycles
• Silent coil operation enhances user comfort
Applications
• Used for controlling three-phase motor loads in residential settings
• Suitable for commercial building requiring efficient motor control
• Ideal for industrial setups with space restrictions
• For installations on DIN rails in switchgear
What is the current rating of this model under standard conditions?
The current rating for this model is 20A when operating in typical applications, which allows for effective control of various electrical loads.
What are the compatible voltage ratings for the main circuit?
This contactor can handle voltage ratings of up to 690V AC and 220V DC, making it versatile for a range of applications.
How is this contactor mounted in electrical installations?
It is designed for easy installation on DIN rails, ensuring secure mounting while saving space in control panels.
What auxiliary contact configuration does this unit provide?
This model features one normally closed (1NC) auxiliary contact, facilitating additional control options in your applications.
What are the mechanical durability specifications for this contactor?
It boasts a mechanical durability of 10 million cycles, providing long-lasting performance even in demanding environments.
- RS Stock No. 2371594
- Mfr. Part No. GJL1213911R0011
Each
$208.12
- RS Stock No. 2371593
- Mfr. Part No. GJL1213901R0101 VBC6-30-10 24V-DC
Each
$200.02
- RS Stock No. 2371587
- Mfr. Part No. GJL1213001R5011 BC6-30-01-2.4W 17-32V D
Each
$84.17
- RS Stock No. 2371588
- Mfr. Part No. GJL1213003R5101
Each
$81.89
Related links
- ABB GJL Contactor 4-Pole 4 kW 24V, 4 NO
- ABB GJL Contactor 3-Pole 4 kW 415V, 3 NO
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 4 kW 24V, 3 NO
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 4-Pole 4 kW 240V, 4 NO
- ABB GJL Contactor 4-Pole 4 kW 24V, 4 NO
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO











