Schneider Electric LC1 Contactor, 415V ac Coil, 4-Pole, 40 A, 40 W, 4 NO, 415V ac
- RS Stock No.:
- 758-487
- Mfr. Part No.:
- LC1DT40N7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$264.79
(exc. GST)
$291.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.79 |
*price indicative
- RS Stock No.:
- 758-487
- Mfr. Part No.:
- LC1DT40N7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 415V ac | |
| Contact Current | 40A | |
| Power Rating | 40W | |
| Series | LC1 | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Standards/Approvals | IEC 61095 | |
| Length | 91mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 4 | ||
Contact Voltage 415V ac | ||
Contact Current 40A | ||
Power Rating 40W | ||
Series LC1 | ||
Mount Type Rail Mount | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Standards/Approvals IEC 61095 | ||
Length 91mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is designed for reliable operation in diverse electrical applications, ensuring efficient control of resistive loads while maintaining high-performance standards across various voltage ratings.
Operates effectively with a rated current of 40 A at up to 440 V AC for power circuits
Supports Coil voltages of 415 V AC at 50/60 Hz for enhanced control circuit functionality
Provides a high rated insulation voltage of 600 V
Related links
- Schneider Electric TeSyS GC Contactor 4-Pole 3.2 W 230V ac 415V ac
- Schneider Electric LC1 Contactor 3-Pole 1.56 W 115V ac
- Schneider Electric LC1 Contactor 4-Pole 220V 220V
- Schneider Electric LC1 Contactor 4-Pole, 1.56 W
- Schneider Electric LC1 Contactor 4-Pole 1.56 W 24V dc
- Schneider Electric LC1 Contactor 3-Pole 37 kW 690V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 0.65 W 230V ac 415V ac
- Schneider Electric LC1 Contactor 3-Pole 480V 480V
