ABB ESB25 Contactor, 24V Coil, 4-Pole, 25 A, 5.8 kW 24V, 2 NO/2 NC, 400V
- RS Stock No.:
- 211-1459
- Mfr. Part No.:
- 1SAE231111R0122
- Brand:
- ABB
Subtotal (1 unit)*
$93.63
(exc. GST)
$102.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.63 |
*price indicative
- RS Stock No.:
- 211-1459
- Mfr. Part No.:
- 1SAE231111R0122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 5.8kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Width | 36mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 85mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 5.8kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Width 36mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 85mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Contactor, DIN Rail Mounting, 220V DC and 400V AC Voltage Rating - ESB Series - 1SAE231111R0122
Want to make light work of switching heavy loads? Fly through control tasks with this ABB contactor. It has a 5.8kW power rating, so it's ideal for use with motor-driven machinery. With its simple DIN-rail mounting design, the product clips into place without the hassle of special tools. The 4-pole design means it handles multiple circuits simultaneously, helping you streamline your system. As the contactor comes with overvoltage protection, it reliably safeguards sensitive components and minimises the potential for equipment damage.
Features & Benefits
• Front-facing indicator clearly shows power status for easy inspection
• IP20 rating indicates it's touch-proof and safe to handle
• Screw terminals achieve a reliable and vibration-resistant connection
• Electrical lifespan of at least 50,000 operations, so it's built to last
• Works in temperatures between -25°C and +55°C for reliable performance in tough conditions
Applications
• Renewable energy installations
• Pumping systems
• Construction industry
How much noise does this device make while it's running?
This contactor runs without any hum, so it doesn't contribute to workplace noise.
Related links
- ABB ESB25 Contactor 4-Pole 5.8 kW 48V 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 12V ac/dc 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac
- ABB ESB25 Contactor 3-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V