ABB VB Contactor, 240V ac Coil, 4-Pole, 20 A, 4 kW 240V, 4 NO
- RS Stock No.:
- 237-1574
- Mfr. Part No.:
- GJL1211901R8000
- Brand:
- ABB
Subtotal (1 unit)*
$208.12
(exc. GST)
$228.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.12 |
*price indicative
- RS Stock No.:
- 237-1574
- Mfr. Part No.:
- GJL1211901R8000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | VB | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 pole | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series VB | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 pole | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 220V Coil Voltage - GJL1211901R8000
This contactor is a robust solution designed for controlling three-phase motor loads within various application environments. It features a compact 4-pole design equipped with screw terminals, making it ideal for integration into both residential and industrial settings. With a coil voltage rating of 240V and capable of handling up to 20A, it provides efficient performance in a wide operating temperature range from -20°C to +55°C.
Features & Benefits
• Compact design conserves space in installations
• Silent operation enhances user comfort and reduces noise
• Robust build ensures long-lasting mechanical durability
• Integrated mounting options simplify installation on DIN rails
• Supports motor loads up to 4 kW for diverse applications
• Offers clear switch position indication for ease of use
Applications
• Used for controlling three-phase motors in industrial automation
• Suitable for in commercial building electrical systems
• Ideal for residential electrical control panels
• Utilised in machinery requiring reversing motor functionality
What current ratings can this device handle under different conditions?
It can manage a rated operational current of 20A at ambient temperatures of 40°C and 16A at 55°C, ensuring efficient operation across varying heat levels.
How does the mounting style of this contactor benefit installation?
Its DIN rail mounting style facilitates quick and secure installation in control panels, allowing for streamlined integration into existing electrical systems.
What safety features are incorporated into the design?
The contactor includes a normal mechanical interlock to prevent accidental operation, enhancing safety during use.
What maintenance considerations should be kept in mind?
Regular checks of the coil voltage and ensuring connections are secure will help maintain optimal performance throughout its mechanical durability lifecycle.
Related links
- ABB GJL Contactor 4-Pole 4 kW 24V, 4 NO
- ABB GJL Contactor 3-Pole 4 kW 240V, 3 NO
- ABB GJL Contactor 3-Pole 4 kW 415V, 3 NO
- ABB GJL Contactor 240 V ac Coil 3 kW, 4 NO
- ABB GJL Contactor 4-Pole 4 kW 24V, 4 NO
- ABB B6-40-00 Contactor 4-Pole 4 kW 240V, 4 NO
- ABB ESBN Contactor 4-Pole 4 kW 240V ac/dc 240V ac/dc
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac