ABB VB6A-30-10-85 Contactor, 415V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO
- RS Stock No.:
- 232-0352
- Mfr. Part No.:
- GJL1211911R8105 VB6A-30-10-85
- Brand:
- ABB
Subtotal (1 unit)*
$200.14
(exc. GST)
$220.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.14 |
*price indicative
- RS Stock No.:
- 232-0352
- Mfr. Part No.:
- GJL1211911R8105 VB6A-30-10-85
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 415V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | VB6A-30-10-85 | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 47mm | |
| Length | 58mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 53mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 415V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series VB6A-30-10-85 | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 47mm | ||
Length 58mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 53mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB B6 Series Contactor, 415V Coil Voltage, 4kW Power Rating - GJL1211911R8105 VB6A-30-10-85
This reversing contactor is intended for efficient control of three-phase motor loads in industrial environments. It effectively manages power distribution, and its compact form factor allows for minimal space occupancy, making it suitable for applications where dependability is essential.
Features & Benefits
• Silent coil operation enhances user comfort
• Compact size allows easy integration into confined spaces
• Mechanical interlock ensures safe operation
• 20A contact current rating supports high-load applications
• Suitable for DIN rail mounting, simplifying installation
• Includes one auxiliary contact for enhanced functionality
Applications
• Control of three-phase motors in industrial settings
• Utilisation in motor control for residential and commercial buildings
• Automation processes requiring reversing actions
What is the maximum operating temperature range for this device?
The device operates within a temperature range of -25 to 55°C.
Can this unit be mounted directly to a wall?
It is primarily designed for DIN rail mounting to optimise installation options.
What type of electrical loads can this device handle?
It is suitable for three-phase motor loads up to 4 kW.
Are there any additional contacts available?
Yes, this model includes one auxiliary contact for expanded functionality.
- RS Stock No. 2320041
- Mfr. Part No. GJL1213001R0101 BC6-30-10 24V DC
Each
$80.64
- RS Stock No. 2320042
- Mfr. Part No. GJL1213001R8101 BC6-30-10-1.4W 24V DC
1 Box of 1
$80.24
- RS Stock No. 2320040
- Mfr. Part No. GJL1213001R0011 BC6-30-01 24V DC
Each
$79.73
- RS Stock No. 2320038
- Mfr. Part No. GJL1211911R0101 VB6A-30-10 24V AC
Each
$187.92
Related links
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 14 kW, 1 NO
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 3-Pole 1 NO, 480V











