ABB B6-40-00 Contactor, 24V Coil, 4-Pole, 20 A, 4 kW 24V, 4 NO

Subtotal (1 unit)*

$83.84

(exc. GST)

$92.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.84

*price indicative

RS Stock No.:
232-0351
Mfr. Part No.:
GJL1211201R0001 B6-40-00 24V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Current

20A

Power Rating

4kW

Series

B6-40-00

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 pole

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

20A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

47mm

Length

58mm

Width

53mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB Contactor, 24V Coil Voltage, 4kW Power Rating - GJL1211201R0001 B6-40-00 24V AC


This compact mini contactor is designed for power control in various applications. Featuring a 24V AC coil voltage and a 4-pole configuration, it operates loads up to 4 kW and 20A, making it suitable for residential, commercial, and industrial environments.

Features & Benefits


• Compact design optimises installation space

• Silent coil operation allows for a quieter environment

• Screw terminals simplify installation and maintenance

• DIN rail mounting for easy setup

• 4NO configuration supports various control options

Applications


• Suitable for control of single or three-phase loads

• Ideal for automation tasks in buildings and factories

• Switching control signals in electrical circuits

What is the maximum ambient temperature for operation?


The device operates effectively in temperatures up to 55 °C.

What is the recommended tightening torque for connections?


The appropriate torque is between 0.8 and 1.1 N·m to ensure secure connections.

Can it be used for frequent switching applications?


It is rated for high electrical switching frequencies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy