Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 45.4 mm x 106.5 mm x 66 mm

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$34.32

(exc. GST)

$37.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$34.32-
50 - 99$32.944%
100 +$31.587%

*price indicative

RS Stock No.:
528-7325
Mfr. Part No.:
1594RFICBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

45.4mm

External Length

106.5mm

External Width

66mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Yes

Series

1594

Weight

122g

Standards/Approvals

RoHS Compliant

Explosion Proof

No

RoHS Status: Exempt

COO (Country of Origin):
CA

IP54 Heavy Duty - EMI/RFI Shielded


Thick wall enclosure for EMI/RFI shielding applications using conductive plastic (a compound of ABS flame retardant plastic and stainless steel fibres)

Designed for mounting PCB's

Countersunk lid is secured with four M3x0.5-0.71 in. (18mm) long, Philips machine screws threaded into integral brass bushings, for repetitive assembley and disassembley

Black matt textured finish

Approvals

Material Flamability Rating: UL94-V0

Caution

Conductive plastic is NOT an insulator - these enclosures must be treated like a metal enclosure.
Conductive plastic will act as a heating element - any significant current flow will cause the plastic to heat and produce smoke.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy