ABB VB Contactor, 24V dc Coil, 4-Pole, 20 A, 4 kW 24V, 4 NO

Subtotal (1 unit)*

$208.12

(exc. GST)

$228.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.12

*price indicative

RS Stock No.:
237-1580
Mfr. Part No.:
GJL1211911R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Current

20A

Power Rating

4kW

Series

VB

Mount Type

Wall

Function

Reversing

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 pole

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

55°C

Length

46.7mm

Width

96.2mm

Standards/Approvals

IEC/EN 60947-4-1

Depth

46.7mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB Series VB Contactor, 4 Poles, 20A Current Rating - GJL1211911R0001


This contactor is a compact and efficient electrical control device designed for applications requiring reliable reversing functionality. With dimensions measuring 96.2mm in width, 46.7mm in length, and 46.7mm in depth, it is well-suited for installations where space is limited. This 4-pole contactor operates with a coil voltage of 24V, making it ideal for various automation and control scenarios.

Features & Benefits


• 4 poles provide flexible control options for motor loads

• Reversing functionality enables bidirectional operation

• Designed for DIN rail mounting for easy installation

• Silent coil ensures minimal noise during operation

• Screw terminal connections enhance installation simplicity

• Rated for 20A contact current to handle significant loads

Applications


• Ideal for controlling three-phase motor loads up to 4 kW

• Suitable for use in residential and commercial buildings

• Utilised in industrial for efficient motor management

• For automation systems requiring reliable control solutions

What are the temperature limits for optimal usage?


This device operates effectively within a temperature range of -20°C to +55°C, allowing for versatile application in various environments.

How does the mechanical interlock function enhance safety?


The mechanical interlock prevents simultaneous operation of multiple contactor poles, ensuring safe and consistent motor control during reverse operations.

What type of auxiliary connections can be utilised with this device?


It does not have any auxiliary contacts, making it solely focused on its primary function of motor control without added complexity.

What specifications should be considered for power loss during operation?


The contactor has a power loss specification of 1 W per pole when operating under AC-1 conditions, making it suitable for energy-efficient applications.

What is the maximum electrical switching frequency achievable?


The contactor can achieve a maximum electrical switching frequency of 600 cycles per hour under AC-3 conditions, ensuring prompt response capabilities in control applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy