ABB GJL Contactor, 240V Coil, 3-Pole, 20 A, 4 kW 415V, 3 NO

Subtotal (1 unit)*

$81.89

(exc. GST)

$90.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.89

*price indicative

RS Stock No.:
237-1566
Mfr. Part No.:
GJL1211003R8010
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

20A

Series

GJL

Power Rating

4kW

Function

Control Unit

Mount Type

Wall

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

415V

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Width

52.5mm

Depth

46.7mm

Standards/Approvals

IEC/EN 60947-4-1

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB GJL Series Contactor, 240V Coil Voltage, 20A Contact Current Rating - GJL1211003R8010

Product Description


This contactor is a compact and efficient control unit featuring three poles and a current rating of 20A, suitable for 240V applications. With dimensions of 52.5mm in width and a depth of 46.7mm, it is designed for seamless integration into various electrical systems. Its robust design accommodates reliable performance within a temperature range of -25°C to +55°C, ensuring versatility for both industrial and commercial use.

Features & Benefits


• Compact design optimises space for electrical installations

• Silent coil operation enhances user comfort and efficiency

• Flat-pin connections simplify wiring and installation

• One auxiliary contact for added functionality in control systems

• Compatible with DIN rail mounting for easy and secure fitting

• Designed for three-phase loads up to 4 kW for broad applications

Applications


• Used for controlling single-phase and three-phase loads

• Ideal for residential and commercial building automation

• Employed in industrial machinery for power switching

• Utilised in electrical control devices for enhanced functionality

What is the maximum operating temperature suitable for this contactor?


It can operate effectively in temperatures up to +55°C, which ensures reliability in various environments.

How does the compact design impact installation?


The compact nature allows for installation in tight spaces without compromising performance, ideal for modern electrical systems.

What specific functions can be performed with the auxiliary contact?


The auxiliary contact enables additional signalling or control functions, supporting complex automation needs.

What are the key features that ensure durability in this device?


It features robust mechanisms designed for up to 1,000,000 operational cycles, assuring longevity and reliability in demanding applications.

How does it perform under variable voltage conditions?


This contactor is rated for operation within a voltage range of 220 to 240V AC, accommodating fluctuations commonly found in electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy