ABB VB Contactor, 48V dc Coil, 3-Pole, 20 A, 4 kW 48V, 3 NO

Subtotal (1 unit)*

$208.12

(exc. GST)

$228.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.12

*price indicative

RS Stock No.:
237-1581
Mfr. Part No.:
GJL1211911R0103
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

48V dc

Product Type

Contactor

Number of Poles

3

Contact Current

20A

Series

VB

Power Rating

4kW

Mount Type

Wall

Function

Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

48V

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Length

46.7mm

Depth

46.7mm

Width

96.2mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB Series VB Contactor, 3 Poles, 20A Current Rating - GJL1211911R0103


This contactor is a mini reversing device designed for controlling three-phase motor loads of up to 4 kW. With dimensions of 96.2mm in width and a compact depth and height of 46.7mm, this unit is perfect for applications where space is limited. It features screw terminals and is designed for DIN rail mounting, making it a versatile choice in various environments. This product meets various industry standards and is suitable for both industrial and commercial applications.

Features & Benefits


• Compact 3 pole design suitable for space-restricted installations

• Rated for up to 20A, ideal for reliable performance

• Reversing functionality enhances operational versatility

• Silent coil operation minimises noise during use

• Auxiliary contact provides additional control options

• Easy installation with screw terminals and DIN rail compatibility

Applications


• Utilised in residential and commercial motor control setups

• Effective for reversing motor operations in machinery

• Applied in automation systems requiring reliable switching

• Suitable for use in HVAC systems and industrial machinery

How does the silent coil feature benefit operational efficiency?


The silent coil feature reduces operational noise, enhancing comfort in environments such as offices or residential settings while maintaining effective control of motor loads.

What are the thermal limits of this device?


The contactor operates effectively within a temperature range of -20°C to +55°C, ensuring reliability in diverse environmental conditions.

Can it handle different voltage levels?


It is rated for a control voltage of 48V and operates at both 220V and 690V for AC applications, providing flexibility across various industrial setups.

What mounting options are available for this unit?


This device can be easily mounted on DIN rails, facilitating straightforward installation in panel assemblies or distribution boards.

What types of loads can be controlled with this contactor?


It is specifically designed for three-phase motor loads, making it suitable for applications in industrial machinery, HVAC systems, and more.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy