ABB Auxiliary Contact, 2 Contact, NO/NC, CA6, Side, 6 A, 600V, GJL1201317R0003 CA6-11M
- RS Stock No.:
- 225-6171
- Mfr. Part No.:
- GJL1201317R0003 CA6-11M
- Brand:
- ABB
Subtotal (1 unit)*
$31.48
(exc. GST)
$34.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.48 |
*price indicative
- RS Stock No.:
- 225-6171
- Mfr. Part No.:
- GJL1201317R0003 CA6-11M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | NO/NC | |
| Series | CA6 | |
| Contact Current | 6A | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 600V | |
| Mounting Location | Side Mounting | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration NO/NC | ||
Series CA6 | ||
Contact Current 6A | ||
Mount Type Side | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 600V | ||
Mounting Location Side Mounting | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 600V Contact Voltage - GJL1201317R0003 CA6-11M
This auxiliary contact provides auxiliary switching for side-mounted installations on mini contactors, delivering a Compact Interface for control circuits in industrial automation. Designed for side mounting with screw connections, it integrates two auxiliary contacts configured as one normally open and one normally closed contact to extend control functionality in electrical panels and motor control applications.
Features & Benefits
• Rated insulation voltage 690V offers improved system voltage separation
• Operational current 4A supports low-power signalling circuits
• Contact rating 6A at 600V enables AC/DC switching capacity
• Side-mount design simplifies retrofit installation on contactors
• Screw terminals accept 1/2x1 to 2.5mm² conductors for secure connections
• Ambient range −25 to +55°C maintains operation in varied plant conditions
• Operational current 4A supports low-power signalling circuits
• Contact rating 6A at 600V enables AC/DC switching capacity
• Side-mount design simplifies retrofit installation on contactors
• Screw terminals accept 1/2x1 to 2.5mm² conductors for secure connections
• Ambient range −25 to +55°C maintains operation in varied plant conditions
**Applications**
• Suitable for adding feedback contacts to mini contactors
• Ideal for control circuit interlocking in automation panels
• Used with motor starters for status signalling and interlocks
• Can be used for auxiliary switching in PLC input circuits
• Suitable for retrofit replacement auxiliary contact for contactor CA6
• Ideal for control circuit interlocking in automation panels
• Used with motor starters for status signalling and interlocks
• Can be used for auxiliary switching in PLC input circuits
• Suitable for retrofit replacement auxiliary contact for contactor CA6
What types of conductors can I terminate with the product?
You can use stranded conductors with ferrules or solid conductors
capacities include 1/2x1 to 2.5mm² for flexible and 1/2x1 to 4mm² for solid terminations.
How much torque is required to tighten the Terminal screws?
Terminal tightening torque is specified at 0.8 to 1.1N·m for the auxiliary circuit and 7in·lb for UL/CSA applications.
What environmental limits affect installation altitude and storage?
The unit operates up to 2000m altitude and can be stored at temperatures down to −40°C.
Which standards govern its electrical and mechanical design?
It complies with IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and UL 60947-1 and UL 60947-4-1.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Side 250V, GJL1201318R0003 CA6-11M-F
- ABB Auxiliary Contact NO/NC Front 600V, GJL1201330R0002 CAF6-11E
- ABB Auxiliary Contact 1 NO/1 NC Front 690V ac, 1SBN010151R1111 CAT4-11M
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M
- ABB Auxiliary Contact 1 NO/1 NC Front 240 V dc GJL1201330R0003 - CAF6-11M
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0002