ABB VB Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 25V, 3 NO

Subtotal (1 unit)*

$200.02

(exc. GST)

$220.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.02

*price indicative

RS Stock No.:
237-1593
Mfr. Part No.:
GJL1213901R0101 VBC6-30-10 24V-DC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Current

20A

Power Rating

4kW

Series

VB

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

25V

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

46.7mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-4-1

Width

96.2mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1213901R0101 VBC6-30-10 24V-DC


This contactor is a compact 3 pole device designed for effective control of three-phase motor loads. It operates at a power rating of up to 4 kW and is suited for various applications. With screw terminals and a DIN rail mounted design, this 24V DC contactor ensures ease of installation and reliability in compact spaces.

Features & Benefits


• Neat mechanical interlock enhances operational reliability

• Quiet and hum-free coil reduces noise pollution

• Integrated switch position indication improves operational clarity

• Designed for both rail and wall mounting versatility

• Compact dimensions free up valuable installation space

• Capable of handling contact currents of up to 20A

Applications


• Suitable for controlling three-phase motor loads in residential buildings

• Ideal for use in commercial and industrial automation sectors

• Commonly employed in space-constrained installations

• Effective in demanding high reliability and performance

What is the operational temperature range for this device?


The contactor can operate in ambient temperatures ranging from -20°C to +55°C, accommodating various environments.

How does the design enhance the user experience for installation?


The compact 3 pole design and screw terminal configuration make installation straightforward, while DIN rail mounting flexibility caters to diverse setups.

What is the significance of the auxiliary contact in this contactor?


The auxiliary contact facilitates additional control elements while maintaining compactness, allowing integration into complex circuits without compromising space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy