ABB GJL Contactor, 48V ac Coil, 3-Pole, 2.2 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$102.93

(exc. GST)

$113.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.93

*price indicative

RS Stock No.:
722-046
Mfr. Part No.:
GJL1211009R0013
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Series

GJL

Power Rating

2.2kW

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Contactor Application

Contactor

Operational Current Ie

12A

Standards/Approvals

IEC/EN 60947-1

Width

47.5mm

Length

47.7mm

Depth

45.2mm

COO (Country of Origin):
DE
The ABB Mini Contactor is a Compact and efficient device designed for controlling both single and three-phase loads in various applications. Featuring three normally open contacts, one normally closed auxiliary contact, and soldering pins, this mini contactor is perfect for scenarios requiring reliable operation within limited spaces. Ideal for use in residential buildings, commercial venues, and industrial environments, it can handle loads of up to 4 kW at 12 A AC-1. With its silent Coil operation and integrated switch position indication, the Mini Contactor is engineered for exceptional performance while ensuring ease of installation on standard DIN rails.

Compact design optimises space in control applications

Three main contacts and one auxiliary contact provide enhanced versatility

Silent Coil operation reduces noise during operation

Integrated switch position indication improves operational awareness

Designed for reliability in residential, commercial, and industrial sectors

Handles loads up to 4 kW, ensuring suitability for various circuit requirements

Easily mounts on DIN rails for efficient installation

IP20 rated terminals protect against dust ingress, ensuring longevity

Rated insulation voltage of 690 V enhances operational safety

Mechanical durability of up to 10 million cycles for extended lifecycle

  • RS Stock No. 0721277
  • Mfr. Part No. GJL1311003R8105
Each
$114.46
Each
$199.06
Each (In a Pack of 5)
$432.082
  • RS Stock No. 8007264
  • Mfr. Part No. 1SFL547002R1111 AF265-30-11-11
Each
$3,257.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy