Siretta ASMA Series, 5 m, RF LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 124-8846
- Mfr. Part No.:
- ASMA500R058L13
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save $44.60
View bulk pricing optionsSubtotal (1 unit)*
$89.30
(exc. GST)
$98.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.30 | - |
| 5 + | $80.38 | $44.60 |
*price indicative
- RS Stock No.:
- 124-8846
- Mfr. Part No.:
- ASMA500R058L13
- Brand:
- Siretta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF LLC200A | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Series | ASMA | |
| Jacket Material | Foam Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF LLC200A | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Series ASMA | ||
Jacket Material Foam Polyethylene | ||
SMA Male to N-Type Male RG58 Coaxial Cables, Siretta
This cable is 5 metres long with an SMA Male connector and an N-Type Male connector:
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 2 GHz: 1.06
Cable: RG58
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 19 x 0.18 mm copper wire
PE Insulator: 2.95 mm
PVC Jacket: 4.95 mm
