Eaton Contactor, 24V Coil, 3-Pole, 910 A, 30 kW, NO, 400V

Subtotal (1 unit)*

$871.09

(exc. GST)

$958.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$871.09

*price indicative

RS Stock No.:
230-1338
Mfr. Part No.:
277881 DILM65(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

910A

Power Rating

30kW

Function

Motor Control

Normal State Configuration

NO

Terminal Type

Screw

Operational Current Ie

65A

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

115mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

147mm

Width

77mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton contactor is used for motors and resistive loads. It has 3 poles and 24 V actuating voltage. It has 65 A rated operational current at AC-3(400 V). According to AC-1 utilization category it can be used for non-inductive or slightly inductive loads, resistance furnaces. It has screw terminals for connection. It has 30 kW rated operation power at AC-3(400 V).

It is UL listed and CSA certified

Also suitable for motors with efficiency class IE3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy