Eaton DILM Contactor, 24V Coil, 3-Pole, 15.5 A, 7.5 kW 24V ac, 1 NO, 400V

Subtotal (1 unit)*

$162.93

(exc. GST)

$179.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.93

*price indicative

RS Stock No.:
251-0755
Distrelec Article No.:
301-29-474
Mfr. Part No.:
290045 DILM15-10(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

15.5A

Power Rating

7.5kW

Series

DILM

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor

Control Circuit Voltage Uc

24V ac

Operational Current Ie

15.5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

75mm

Depth

75mm

Width

45mm

Standards/Approvals

IEC/EN 60947

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton DILM Series Contactor, 24V Coil Voltage, 1N/O Normal State Configuration - 290045 DILM15-10(24V50HZ)


This contactor is designed for efficient motor control, ensuring dependable performance across various applications, particularly in electrical and mechanical fields. Its construction accommodates reversing operations, making it suitable for tasks necessitating flexibility and precision. With a coil voltage of 24V, it is capable of managing significant loads while prioritising safety and durability.

Features & Benefits


• Supports reversing functions for diverse application needs

• Specifically designed for AC operation, improving operational efficiency

• Capable of handling loads up to 7.5kW, making it compatible with various motors

• Features screw terminals for straightforward installation and maintenance

• Thermal current rating of 22A for dependable operation

Applications


• Controls 3-phase motors in industrial settings

• Utilised in automation projects that require reversing actions

• Suitable for installations in damp environments owing to its protective features

• Employed in electrical assemblies working with low operational voltages

What types of motors can be operated with the device?


It accommodates normal AC induction motors and non-inductive loads.

How do I install the device safely?


Ensure correct terminal connections and verify the ambient temperature prior to installation.

Is there a need for additional components during operation?


No extra components are required, but confirm appropriate circuit integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy