Eaton DILM65 Contactor, 230V Coil, 3-Pole, 910 A, 30 kW 230V, 1 NO, 440V
- RS Stock No.:
- 230-1339
- Mfr. Part No.:
- 277894 DILM65(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$871.09
(exc. GST)
$958.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $871.09 |
*price indicative
- RS Stock No.:
- 230-1339
- Mfr. Part No.:
- 277894 DILM65(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 910A | |
| Power Rating | 30kW | |
| Series | DILM65 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Contactor for Motors | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 77mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 115mm | |
| Depth | 147mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 910A | ||
Power Rating 30kW | ||
Series DILM65 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Contactor for Motors | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 77mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 115mm | ||
Depth 147mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Eaton Contactor, 910A Contact Current Rating, 30kW Power Rating - 277894 DILM65(230V50HZ,240V60HZ)
This Eaton DILM 3-pole contactor offers reliable performance with a rated operational current of 98 A at 400V AC-1 and a breaking capacity of 650 A at 230V. It's designed with screw type terminals and has an operating temperature range of -25 to 60°C. The ambient conditions, including mechanical and climatic resilience, ensure enhanced durability during operations.
Features & Benefits
• High current capacity of 910 A enables motor control
• 30 kW power rating suitable for various industrial applications
• CE marked ensuring compliance with safety standards
Applications
• Suitable for controlling AC induction motors in industrial equipment
• Utilised in applications requiring high current switching
How many auxiliary contacts does this model have?
This model features 0 auxiliary contacts.
What is the rated insulation voltage of the contactor?
The rated insulation voltage is 690 V.
Is it suitable for both AC and DC applications?
No, this contactor is designed exclusively for AC operations.
Does it provide protection against electrical interference?
Yes, it complies with electromagnetic compatibility standards for interference immunity.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton DILM Contactor 4-Pole 14 kW, 1 NO
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 18.5 kW 400V
- Eaton DILM Contactor 4-Pole 1 NO
- Eaton DILM Contactor 3-Pole 400V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
