Eaton DILM Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 245V, 1 NO, 400V ac
- RS Stock No.:
- 493-0028
- Mfr. Part No.:
- 276677 DILM9-10(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$109.66
(exc. GST)
$120.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $109.66 |
*price indicative
- RS Stock No.:
- 493-0028
- Mfr. Part No.:
- 276677 DILM9-10(24V50HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Series | DILM | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 245V | |
| Operational Current Ie | 9A | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 40°C | |
| Width | 45mm | |
| Length | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Series DILM | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 245V | ||
Operational Current Ie 9A | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 40°C | ||
Width 45mm | ||
Length 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Eaton Moeller Series Contactor, 3NO Configuration, 3 Pole - 276677 DILM9-10(24V50HZ)
Features & Benefits
Applications
Can it handle multiple auxiliary contacts?
Will it operate efficiently in extreme temperature conditions?
Is it suitable for use with motors of different power ratings?
Note
Related links
- Eaton DILM Contactor 3-Pole 5.5 kW 245V 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 400V
