Eaton DILM Contactor, 230V Coil, 3-Pole, 60 A, 18.5 kW, NO, 400V

Subtotal (1 unit)*

$469.03

(exc. GST)

$515.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.03

*price indicative

RS Stock No.:
230-1335
Distrelec Article No.:
304-23-059
Mfr. Part No.:
277766 DILM40(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

60A

Power Rating

18.5kW

Series

DILM

Function

Motor Control

Normal State Configuration

NO

Terminal Type

Screw

Contactor Application

Motor

Operational Current Ie

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

115mm

Depth

147mm

Width

77mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton Contactor, 230V Coil, Screw Terminals - 277766 DILM40(230V50HZ,240V60HZ)


Get your motor revving with this 3-pole contactor from Eaton. It's specifically designed to manage industrial-strength machines like conveyors or lifts. As it can handle up to 5000 operations per hour, it's a solid choice for heavy-duty applications. The unit's 60A contact current rating makes it suitable for use with demanding systems. Thanks to a lifespan of up to 10 million cycles, this is a reliable workmate you can count on for the long haul.

Features & Benefits


• Front panel is touch-proof for safe handling

• Compatible with standard 18AWG (514-3922) and 14AWG control cables (444-0913) for quick installation

• Broad operating temperatures between -25°C and +60°C for use in demanding environments

Why should I use a contactor instead of a switch relay?


Contactors are your go-to choice to control heavy-duty systems with a load of over 10A. They also have longer lifespans when used for round-the-clock operations.

What does the unit's NO configuration mean?


NO stands for normally open. When you turn on the system, the circuit will close so that electricity can flow through to power your lights or equipment.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy