Eaton DILM Contactor, 24V Coil, 3-Pole, 25 A, 14 kW, 1 NC

Subtotal (1 unit)*

$284.46

(exc. GST)

$312.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.46

*price indicative

RS Stock No.:
251-0415
Distrelec Article No.:
301-29-488
Mfr. Part No.:
277168 DILM25-01(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Current

25A

Power Rating

14kW

Series

DILM

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Length

97mm

Depth

97mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2510428
  • Mfr. Part No. 277210 DILM25-21(RDC24)
Each
$520.65
  • RS Stock No. 2509422
  • Mfr. Part No. 104446 DILMF25-01(RAC24)
Each
$645.15
  • RS Stock No. 2509484
  • Mfr. Part No. 106372 DILM25-22(RDC24)
Each
$542.23
  • RS Stock No. 2510417
  • Mfr. Part No. 277171 DILM25-01(220V50/60HZ)
Each
$297.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy