Eaton DILM Contactor, 24V Coil, 3-Pole, 32 A, 17 kW, 1 NC, 400V

Subtotal (1 unit)*

$416.71

(exc. GST)

$458.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.71

*price indicative

RS Stock No.:
251-0454
Mfr. Part No.:
277279 DILM32-01(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

32A

Power Rating

17kW

Series

DILM

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

For Engines

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Length

97mm

Width

45mm

Standards/Approvals

VDE 0660, CSA, IEC/EN 60947, UL

Depth

97mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2510456
  • Mfr. Part No. 277281 DILM32-01(240V50HZ)
Each
$420.81
  • RS Stock No. 2510604
  • Mfr. Part No. 277731 DILMC32-01(230V50HZ,240V60HZ)
Each
$375.32
  • RS Stock No. 2510460
  • Mfr. Part No. 277286 DILM32-01(208V60HZ)
Each
$416.71
  • RS Stock No. 2510466
  • Mfr. Part No. 277292 DILM32-01(230V50HZ,240V60HZ)
Each
$416.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy