Eaton DILM Contactor, 24V Coil, 3-Pole, 5.5 kW 24V ac, 1 NC, 400V
- RS Stock No.:
- 251-0274
- Mfr. Part No.:
- 276852 DILM12-01(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$141.51
(exc. GST)
$155.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.51 |
*price indicative
- RS Stock No.:
- 251-0274
- Mfr. Part No.:
- 276852 DILM12-01(24V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 5.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 5.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
Length 75mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton DILM Series Contactor, 24V Coil Voltage, 1NC Normal State Configuration - 276852 DILM12-01(24V50HZ)
This contactor is intended for industrial applications, enabling efficient control of electric motors and other high-load devices. Its reversing function and robust specifications support reliable operation in various environments. Suitable for both AC-1 and AC-3 categories, this product meets the requirements of professionals in the electrical and mechanical sectors.
Features & Benefits
• Operates at a coil voltage of 24V for versatility
• Supports a power rating of 6.5kW for demanding applications
• Configured as a 3-pole contactor for efficient motor control
• Includes a normally closed contact for safety
• Designed for high operational currents, ensuring longevity
• Features screw terminals for easy installation
Applications
• Used for motor control in conveyor systems
• Employed in fan and pump operations for effective management
• Ideal for lifts and escalators requiring quick response
• Suitable for printers and other machinery needing reversibility
• Utilised in manufacturing drives for consistent performance
What operating temperature range can be supported?
It can operate between -25°C and +60°C in an open environment.
Can it be used with motors of different efficiency classes?
Yes, it's suitable for motors with efficiency class IE3 and above.
Is it compatible with automation systems?
It integrates smoothly with various control systems in industrial settings.
Related links
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 21 kW 690V
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 245V 400V ac
- Eaton DILM Installation Contactor 3-Pole 1 NO, 400V
