Eaton DILM Contactor, 24V Coil, 3-Pole, 560 A, 18.5 kW 24V ac, 1 NO, 400V
- RS Stock No.:
- 230-1334
- Mfr. Part No.:
- 277753 DILM40(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$498.00
(exc. GST)
$547.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.00 |
*price indicative
- RS Stock No.:
- 230-1334
- Mfr. Part No.:
- 277753 DILM40(24V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 560A | |
| Series | DILM | |
| Power Rating | 18.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 132.1mm | |
| Width | 55mm | |
| Length | 132.1mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 560A | ||
Series DILM | ||
Power Rating 18.5kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 132.1mm | ||
Width 55mm | ||
Length 132.1mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 24V Coil Voltage, 1NO Normal State Configuration - 277753 DILM40(24V50HZ)
This contactor is a crucial component in motor control applications, designed to effectively manage electrical currents. Its sturdy design makes it suitable for high-capacity environments, particularly in industrial automation and electrical systems. The 3 pole configuration supports a significant current rating, ideal for controlling large motors and ensuring safe operation under heavy loads.
Features & Benefits
• Operates with a coil voltage of 24V for various applications
• Supports a high current rating of 560A for challenging tasks
• Designed for motor control, managing AC-3 and AC-4 categories
• Durable construction ensures longevity in mechanical operations
• Handles power ratings up to 18.5kW efficiently
• Screw terminal connections facilitate straightforward installation
Applications
• Utilised with compressors in industrial cooling systems
• Suitable for lifts and escalators that require dependable motor control
• Applied in manufacturing machinery such as mixers and pumps
• Effective in conveyor belts for efficient material handling
• Used for actuating various types of fans and agitators
What is the maximum operational current this device can handle?
It can handle a maximum operational current of 560A.
Can it be used in environments with high ambient temperatures?
Yes, it operates effectively in ambient temperatures up to 60°C.
How does the device connect to a motor system?
It uses screw terminals for secure and straightforward connections.
Is it suitable for both inductive and non-inductive loads?
Yes, it can manage both types, making it versatile for various applications.
Note
Eaton formerly known as Moeller
- RS Stock No. 5130027
- Mfr. Part No. 277770 DILM40(24V50/60HZ)
Each
$531.57
- RS Stock No. 2301336
- Mfr. Part No. 277817 DILM50(24V50HZ)
Each
$586.07
- RS Stock No. 2510755
- Mfr. Part No. 290045 DILM15-10(24V50HZ)
Each
$162.93
- RS Stock No. 2510340
- Mfr. Part No. 277008 DILM17-10(24V50/60HZ)
Each
$211.92
Related links
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 22 kW 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 4 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 245V 400V ac










