Legrand CX3 Contactor, 24V ac Coil, 2-Pole, 16 A, 0.8 W 400V, 1 NO, 400V

This image is representative of the product range

Subtotal (1 unit)*

$99.86

(exc. GST)

$109.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.86

*price indicative

RS Stock No.:
731-9500
Mfr. Part No.:
4 124 05
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

400V

Contact Current

16A

Power Rating

0.8W

Series

CX3

Function

Stillson Pipe

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Cage Clamp

Contactor Application

Lighting

Control Circuit Voltage Uc

400V

Operational Current Ie

16A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS ( 2002/95/EC), NF EN 60669-2-2, IEC/EN 60947-1, Category F

Width

18mm

Length

95mm

Depth

12mm

Pole and Throw Configuration

1P

COO (Country of Origin):
FR

Standards Step Relays


Pulse operated latching relays.

Maximum 2 auxiliary devices per latching relay

Type of contact : N/O

From 1 pole to 4 pole

Standards

EN 60669-2-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy