Schneider Electric TeSys D Contactor, 24V ac Coil, 4-Pole, 20 A, 1.56 W 24V ac, 4 NO, 690V ac
- RS Stock No.:
- 382-103
- Mfr. Part No.:
- LC1DT203B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$143.75
(exc. GST)
$158.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $143.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 382-103
- Mfr. Part No.:
- LC1DT203B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | TeSys D | |
| Power Rating | 1.56W | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Cage Clamp | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL, IEC, EAC, CSA, CCC | |
| Depth | 92mm | |
| Length | 99mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series TeSys D | ||
Power Rating 1.56W | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Cage Clamp | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 20A | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL, IEC, EAC, CSA, CCC | ||
Depth 92mm | ||
Length 99mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 690V ac
