Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 9 A, 4 kW 230V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$134.57

(exc. GST)

$148.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.57

*price indicative

RS Stock No.:
161-182
Mfr. Part No.:
3RT2023-2AL20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Mount Type

Upright Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

EN 60947-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920

Length

85mm

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliability and efficiency in various industrial applications, featuring robust specifications to ensure optimal performance.

Includes a mechanical service life rating that supports over 10 million operating cycles

Exhibits excellent environmental tolerance for altitude and humidity levels

Equipped with safety features including IP20 protection against foreign objects

  • RS Stock No. 0161181
  • Mfr. Part No. 3RT2023-1AL20-1AA0
Each
$134.95
  • RS Stock No. 0161175
  • Mfr. Part No. 3RT2016-2EP02
Each
$138.40
  • RS Stock No. 0155690
  • Mfr. Part No. 3RT2027-2AL20-1AA0
Each
$353.32
  • RS Stock No. 0161179
  • Mfr. Part No. 3RT2016-2EP01-1AA0
Each
$147.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy