Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 12 A, 5.5 kW 230V, 1 NC, 690V

Subtotal (1 unit)*

$142.88

(exc. GST)

$157.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.88

*price indicative

RS Stock No.:
154-798
Mfr. Part No.:
3RT2017-2AP02-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Mount Type

Upright Mount

Function

Mirror Contact

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

73mm

Standards/Approvals

EAC, CCC, CE, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, UKCA, UL

Length

70mm

COO (Country of Origin):
DE
The Siemens Power Contactor is built for demanding industrial systems, featuring a robust three pole design that handles currents up to 12 A. It operates efficiently on AC voltage, ensuring reliability across diverse environments, from factories to commercial settings. Designed for energy efficiency and reduced power loss, this contactor supports system sustainability while meeting international safety standards.

Compact and lightweight for easy installation

High shock resistance

Extensive mechanical service life

Auxiliary contacts for enhanced functionality

Effective across a wide temperature range

Spring loaded terminals for secure connections

Meets environmental protection standards

User friendly control circuit for ease of use

  • RS Stock No. 0154797
  • Mfr. Part No. 3RT2017-1AP02-1AA0
Each
$206.65
Each
$244.04
  • RS Stock No. 0154804
  • Mfr. Part No. 3RT2024-2EL20-1AA0
Each
$226.55
  • RS Stock No. 0154802
  • Mfr. Part No. 3RT2017-2AP01-1AA0
Each
$142.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy