Siemens 6GK59911AF008GA0 Fibre Optic Transceiver, 100 Mbps

Subtotal (1 unit)*

$761.54

(exc. GST)

$837.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$761.54

*price indicative

RS Stock No.:
254-2969
Mfr. Part No.:
6GK59911AF008GA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Transceiver

Maximum Data Rate

100Mbps

Connector Shape

Rectangular

Standards/Approvals

EN 60079-15: 2005, Group IIC, Class 1, EN 60079-0: 2006, KEMA 07, UL 60950-1, CSA C22.2 No. 60950-1-03, EN 61000-6-2:2005, II 3 G Ex nA II T4, EN 61000-6-4:2007 (Class A), FM3611: Class 1, ATEX 0145 X

Height

9mm

Width

14mm

COO (Country of Origin):
TW
The Siemens plug-in transceiver SFP991-1LD A is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Singlemode optical maximum up to 26 km

1x 100 Mbit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy