Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 32 A, 15 kW 230V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$353.32

(exc. GST)

$388.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.32

*price indicative

RS Stock No.:
155-690
Mfr. Part No.:
3RT2027-2AL20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Mount Type

Upright Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920, IEC 60947-4-1

Length

102mm

Width

45mm

Depth

97mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor combines advanced functionality and robust performance, designed specifically for demanding industrial applications. Offering exceptional reliability, it is perfect for controlling motor loads while ensuring energy efficiency.

Integrated safety features ensuring reliable performance

Environmental product declaration supporting sustainability

Spring-loaded terminals for quick and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy