Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 9 A, 4 kW 230V, 1 NC, 690V

Subtotal (1 unit)*

$138.40

(exc. GST)

$152.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.40

*price indicative

RS Stock No.:
161-175
Mfr. Part No.:
3RT2016-2EP02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Mount Type

Screw, Snap-On

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, ISO 13849-2, SN 31920

Width

45mm

Length

70mm

Depth

117mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered to handle demanding AC applications with remarkable efficiency. Designed for outstanding performance, it operates seamlessly in environments ranging from -25°C to +60°C, making it suitable for various industrial settings. With advanced features like a robust RC element and auxiliary contacts, this unit ensures not only reliability but also long-lasting service life, achieving up to 30 million operating cycles under typical conditions.

Equipped with spring-loaded terminals for easy and secure connections

Provides significant insulation voltage ratings for increased safety

Designed to minimise power loss and ensuring energy efficiency

Supports seamless integration with auxiliary modules for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy