Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 12 A, 5.5 kW, NO/NC, 690V

Subtotal (1 unit)*

$170.57

(exc. GST)

$187.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.57

*price indicative

RS Stock No.:
154-803
Mfr. Part No.:
3RT2024-2AL20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Contactor Application

Safety

Operational Current Ie

35A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, CE, DIN EN 60715, IEC 60068-2-30

Length

102mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor offers reliable and efficient AC switching for diverse industrial applications. Its robust construction ensures high performance under demanding conditions, supporting various operational currents and voltages. The compact size facilitates installation in tight spaces, while its durability promises long term use.

Compact and reliable design

Spring loaded terminals for easy connections

Up to 10 million cycles lifespan

Versatile voltage support

Auxiliary contacts for added functionality

  • RS Stock No. 0154135
  • Mfr. Part No. 3RT2024-1AP00-1AA0
Each
$161.07
  • RS Stock No. 0154165
  • Mfr. Part No. 3RT2024-1AU20
Each
$194.19
Each
$180.85
Each
$261.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy