Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690V

Subtotal (1 unit)*

$95.06

(exc. GST)

$104.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.06

*price indicative

RS Stock No.:
161-202
Mfr. Part No.:
3RT2016-1AU02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Depth

73mm

Length

58mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is a robust solution for high-efficiency control in demanding applications. Specially designed for AC-3e/AC-3 use, it expertly handles operational currents up to 9 A with a maximum operating voltage of 690 V.

Power loss management for efficient operation

Robust insulation and surge voltage resistance for safety

Easy installation on 35 mm DIN rail according to industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy