RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 9 A, 4 kW 230V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$162.76

(exc. GST)

$179.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2626
Mfr. Part No.:
3RT2516-1AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Length

58mm

Depth

73mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor are climate-proof and are suitable and tested for use worldwide. It has screw and snap-on mounting onto 35 mm standard mounting rail. Its contactor size is S00 and it is screw type terminal.

Ambient temperature is -25°C to +60 °C

Number of pole is 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy