Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 9 A, 4 kW 230V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$134.95

(exc. GST)

$148.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.95

*price indicative

RS Stock No.:
161-181
Mfr. Part No.:
3RT2023-1AL20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Contactor Application

Power Contactor

Operational Current Ie

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

85mm

Depth

97mm

Width

45mm

Standards/Approvals

IEC 61508-2, ISO 13849-1, UKCA, UL, CCC, CE, EAC, IEC 60529, IEC 60947-4-1, IEC 60947-5-1

COO (Country of Origin):
DE
The Siemens power contactor designed to deliver exceptional performance in AC-3 applications with a rated operational current of 9 A. Featuring a robust three-pole configuration and auxiliary contacts, this product offers precision and reliability for various industrial settings.

Features a high IP20 ingress protection class and safeguarding internal components

Designed with high shock resistance and ensuring durability under heavy-duty operations

Provides auxiliary switch functionality for enhanced control capabilities

Ensures compatibility with various control supply voltages at 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy