Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 9 A, 4 kW 230V, 1 NO, 690V
- RS Stock No.:
- 161-179
- Mfr. Part No.:
- 3RT2016-2EP01-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$147.33
(exc. GST)
$162.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $147.33 |
*price indicative
- RS Stock No.:
- 161-179
- Mfr. Part No.:
- 3RT2016-2EP01-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Mirror Contact | |
| Mount Type | Upright Mount, Surface | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 117mm | |
| Standards/Approvals | IEC 61508-2, IEC 81346-2, ISO 13849-1, ISO 13849-2, SN 31920, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Mirror Contact | ||
Mount Type Upright Mount, Surface | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 117mm | ||
Standards/Approvals IEC 61508-2, IEC 81346-2, ISO 13849-1, ISO 13849-2, SN 31920, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0161178
- Mfr. Part No. 3RT2016-1AP01-1AA0
- RS Stock No. 0161175
- Mfr. Part No. 3RT2016-2EP02
- RS Stock No. 0160642
- Mfr. Part No. 3RT2015-1BP41
- RS Stock No. 0161173
- Mfr. Part No. 3RT2016-1AP02-2AA0
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V












