Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 A, 5.5 kW 230V, 1 NC, 690V

Subtotal (1 unit)*

$206.65

(exc. GST)

$227.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.65

*price indicative

RS Stock No.:
154-797
Mfr. Part No.:
3RT2017-1AP02-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT2

Mount Type

Upright Mount

Function

Mirror Contact

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, ISO 13849-2

Width

45mm

Depth

73mm

Length

58mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable, efficient control with a capacity of 12 A at AC-3e ratings. It supports 230 V and 400 V configurations, offering versatility for various industrial applications. Built for durability, it features excellent insulation and surge resistance, and a mechanical service life of up to 30 million cycles. Its compact design allows for upright mounting, making it ideal for space-constrained environments.

High operational current capacity

Complies with safety and performance standards

Auxiliary contacts for extended functionality

Withstands extreme temperature variations

High short circuit protection

Efficient power loss management

Supports various conductors

Compact for easy integration

Comprehensive approvals and certifications

Each
$244.04
  • RS Stock No. 0154798
  • Mfr. Part No. 3RT2017-2AP02-1AA0
Each
$142.88
  • RS Stock No. 0154802
  • Mfr. Part No. 3RT2017-2AP01-1AA0
Each
$142.88
  • RS Stock No. 0154800
  • Mfr. Part No. 3RT2017-1AP01-1AA0
Each
$232.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy