Siemens SIRIUS SIRIUS Contactor, 24 VAC Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-690
- Mfr. Part No.:
- 3RF2340-1AA14
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$435.73
(exc. GST)
$479.30
(inc. GST)
- RS Stock No.:
- 157-690
- Mfr. Part No.:
- 3RF2340-1AA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VAC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Series | SIRIUS | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VAC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Series SIRIUS | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for reliable performance in a wide range of applications. Featuring zero point switching technology, it ensures efficient power management in single phase systems. The compact design allows for easy side by side mounting, making it suitable for applications with limited space. With exemplary surge voltage resistance and exceptional derating temperature specifications.
Compact dimensions for tight spaces
Wide operating voltage range for versatility
High surge current resistance for reliability
Robust construction for extreme conditions
Zero point switching minimizes energy loss
Side by side mounting for flexible in
Wide operating voltage range for versatility
High surge current resistance for reliability
Robust construction for extreme conditions
Zero point switching minimizes energy loss
Side by side mounting for flexible in
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V

