Siemens SIRIUS Contactor, 24V ac Coil, 1-Pole, 40 A, 44 W 24V ac, 1 NO, 600V
- RS Stock No.:
- 156-556
- Mfr. Part No.:
- 3RF2340-1AA14
- Brand:
- Siemens
Subtotal (1 unit)*
$435.73
(exc. GST)
$479.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.73 |
*price indicative
- RS Stock No.:
- 156-556
- Mfr. Part No.:
- 3RF2340-1AA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Power Rating | 44W | |
| Series | SIRIUS | |
| Mount Type | Screw, Side | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 141mm | |
| Width | 67mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Power Rating 44W | ||
Series SIRIUS | ||
Mount Type Screw, Side | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 141mm | ||
Width 67mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for reliable performance in a wide range of applications. Featuring zero point switching technology, it ensures efficient power management in single phase systems. The compact design allows for easy side by side mounting, making it suitable for applications with limited space. With exemplary surge voltage resistance and exceptional derating temperature specifications.
Compact dimensions for tight spaces
Wide operating voltage range for versatility
High surge current resistance for reliability
Robust construction for extreme conditions
Zero point switching minimizes energy loss
Side by side mounting for flexible installation
High insulation voltage rating
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 44 W 230V ac 600V
- Siemens 3RF23 Contactor 230 V Coil 44 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 44 W 110V 1 NO, 600V
- Siemens 3RF23 Contactor 4 V dc Coil 44 W 30V dc 600V
- Siemens SIRIUS Contactor 1-Pole 1 NO, 600V
