Siemens SIRIUS 3RF23 Contactor, 110 → 230 VAC Coil, 1-Pole, 70 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-565
Mfr. Part No.:
3RF2370-3BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 VAC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

70 A

Series

3RF23

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor offers robust performance for high-demand applications. Designed for single phase circuitry, it excels in instantaneous switching and is ideal for both AC and control supply voltage environments. With a power rating of up to 27.5 A and a wide operational current range, this unit effectively manages energy distribution while prioritising safety and efficiency.

High insulation voltage capacity
Withstands extreme temperature variations
Built in surge voltage protection
Flexible conductor cross section accommodation
Durable construction for demanding environments
Comprehensive electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy