Siemens SIRIUS Contactor, 24 V DC Coil, 1-Pole, 30 A, 1NO, 600 V
- RS Stock No.:
- 157-488
- Mfr. Part No.:
- 3RF2330-3AA06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$452.76
(exc. GST)
$498.04
(inc. GST)
- RS Stock No.:
- 157-488
- Mfr. Part No.:
- 3RF2330-3AA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V DC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V DC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for reliable performance in single phase applications, offering exceptional durability and efficiency. Ideal for various operational environments, it expertly manages electrical loads with precision, integrating seamlessly into industrial systems. This product boasts a compact design and a robust construction, ensuring effective heat dissipation during operations.
Solid state design for longevity
Wide operating voltage range
Surge current resistance
Efficient zero point switching
Complies with EMC standards
Compact dimensions
Supports various conductor cross sections
Excellent thermal performance
Removable
Wide operating voltage range
Surge current resistance
Efficient zero point switching
Complies with EMC standards
Compact dimensions
Supports various conductor cross sections
Excellent thermal performance
Removable
Related links
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V

