Siemens SIRIUS 3RF2 Contactor, 110 → 230 VAC Coil, 1-Pole, 50 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-703
Mfr. Part No.:
3RF2350-3AA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 VAC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Series

3RF2

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is meticulously designed for reliable performance in single phase applications, making it an optimal choice for industrial environments. Engineered to switch up to 50 A at various AC operating voltages, it excels at zero point switching, ensuring quick and efficient operation. Its innovative ring cable connection simplifies installation while maximising space efficiency.

Compact design for side by side mounting
High surge current resistance for durability
Exceptional insulation voltage for enhanced safety
Finger safe touch protection to prevent accidental contact
Versatile control supply voltages for flexibility
Supe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy